
Z0402C121CSMST | |
---|---|
DigiKey Part Number | 399-Z0402C121CSMSTTR-ND - Tape & Reel (TR) 399-Z0402C121CSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C121CSMST |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 120 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.67000 | $6.70 |
25 | $0.58160 | $14.54 |
50 | $0.52280 | $26.14 |
100 | $0.46810 | $46.81 |
250 | $0.40256 | $100.64 |
500 | $0.35732 | $178.66 |
1,000 | $0.31565 | $315.65 |
5,000 | $0.22989 | $1,149.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25895 | $2,589.50 |
20,000 | $0.25877 | $5,175.40 |