Z0201C600BSMST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 9,850
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.10295
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.12522
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.12009
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,030
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 29,232
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 30,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 28,634
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 14,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet
0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C600BSMST

DigiKey Part Number
399-Z0201C600BSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0201C600BSMST
Description
FERRITE BEAD 60 OHM 0201 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes