Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03AG700SN1D

DigiKey Part Number
490-2556-2-ND - Tape & Reel (TR)
490-2556-1-ND - Cut Tape (CT)
490-2556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03AG700SN1D
Description
FERRITE BEAD 70 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM03AG700SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.17400$4.35
50$0.15760$7.88
100$0.14120$14.12
250$0.12252$30.63
500$0.10970$54.85
1,000$0.09779$97.79
5,000$0.07346$367.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06032$904.80
30,000$0.05191$1,557.30
45,000$0.05132$2,309.40
Manufacturers Standard Package