
VC2220K122R020 | |
---|---|
DigiKey Part Number | VC2220K122R020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC2220K122R020 |
Description | VARISTOR 33V 1.2KA 2220 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 33 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC2220K122R020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 1.2 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $4.60774 | $27,646.44 |