
VA1206K201R040 | |
|---|---|
DigiKey Part Number | VA1206K201R040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VA1206K201R040 |
Description | VARISTOR 68V 200A 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 68 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1206K201R040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 200 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.02276 | $15,341.40 |



