
USEQGSEACH4180 | |
|---|---|
DigiKey Part Number | 399-USEQGSEACH4180TR-ND - Tape & Reel (TR) 399-USEQGSEACH4180CT-ND - Cut Tape (CT) 399-USEQGSEACH4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEACH4180 |
Description | SENSOR METHANE I2C OUTPUT |
Customer Reference | |
Detailed Description | Methane Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEACH4180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Methane | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.09000 | $155.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $116.19030 | $92,952.24 |

