USEQGCD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGCDAN8L100

DigiKey Part Number
399-USEQGCDAN8L100-ND
Manufacturer
Manufacturer Product Number
USEQGCDAN8L100
Description
SENSOR NITRIC OXIDE VOLTAGE OUT
Customer Reference
Detailed Description
Nitric Oxide (NO) Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCDAN8L100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Nitric Oxide (NO)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 8V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 5/2/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$894.09500$44,704.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.