
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Flame | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 8V | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | USEQFCSA: 391100, 435100, 500100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,008.38000 | $8,008.38 |

