Parametric Equivalent
Parametric Equivalent




UB2-3NU-L | |
|---|---|
DigiKey Part Number | UB2-3NU-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB2-3NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-3NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2-3NU | KEMET | 0 | EB2-3NU-ND | $12.94957 | Parametric Equivalent |
| EB2-3NU-L | KEMET | 338 | 399-17334-1-ND | $20.64000 | Parametric Equivalent |
| UB2-3NUN | KEMET | 0 | UB2-3NUN-ND | $11.45328 | Parametric Equivalent |
| UB2-3NUN-L | KEMET | 10,006 | 399-UB2-3NUN-LCT-ND | $21.29000 | Parametric Equivalent |
| UD2-3NU | KEMET | 5,637 | UD2-3NU-ND | $20.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $14.40345 | $23,045.52 |




