



UD2-3NUN-L | |
|---|---|
DigiKey Part Number | 399-UD2-3NUN-LTR-ND - Tape & Reel (TR) 399-UD2-3NUN-LCT-ND - Cut Tape (CT) 399-UD2-3NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-3NUN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-3NUN-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $19.56700 | $195.67 |
| 25 | $18.68920 | $467.23 |
| 50 | $18.05120 | $902.56 |
| 100 | $17.43200 | $1,743.20 |
| 250 | $16.64656 | $4,161.64 |
| 500 | $16.07518 | $8,037.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $15.38106 | $18,457.27 |
| 2,400 | $14.85245 | $35,645.88 |
| 3,600 | $14.55151 | $52,385.44 |

