
TRS5-M10BSR01E | |
|---|---|
DigiKey Part Number | 399-TRS5-M10BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-M10BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 14°F (-10°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-M10BSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 14°F (-10°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.18000 | $112.18 |
| 5 | $102.19400 | $510.97 |
| 10 | $98.48100 | $984.81 |
| 25 | $94.04120 | $2,351.03 |
| 50 | $93.51600 | $4,675.80 |

