
TRS5-30BSR01EV | |
|---|---|
DigiKey Part Number | 399-TRS5-30BSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-30BSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 86°F (30°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-30BSR01EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 86°F (30°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $101.18482 | $50,592.41 |

