
TRS5-20BSR01E | |
|---|---|
DigiKey Part Number | 399-TRS5-20BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-20BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-20BSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.24000 | $140.24 |
| 5 | $127.74600 | $638.73 |
| 10 | $123.10400 | $1,231.04 |
| 25 | $117.55080 | $2,938.77 |
| 50 | $113.75720 | $5,687.86 |
| 100 | $110.27520 | $11,027.52 |
| 500 | $103.25968 | $51,629.84 |

