TRS Case Type.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS5-10BSR01E

DigiKey Part Number
399-TRS5-10BSR01E-ND
Manufacturer
Manufacturer Product Number
TRS5-10BSR01E
Description
KEMET, TRS-, TEMPERATURE SENSORS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 50°F (10°C) SPST-NC Rectangular Case Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS5-10BSR01E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
50°F (10°C)
Reset Temperature
-
Current Rating - AC
0.55A (140V)
Current Rating - DC
0.55A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.24000$140.24
5$127.74600$638.73
10$123.10400$1,231.04
25$117.55080$2,938.77
50$113.75720$5,687.86
100$110.27520$11,027.52
500$103.25968$51,629.84
Manufacturers Standard Package