
TRS3-0MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-0MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-0MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-0MCR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.21000 | $87.21 |
| 5 | $78.99000 | $394.95 |
| 10 | $75.94700 | $759.47 |
| 25 | $72.30400 | $1,807.60 |
| 50 | $69.81400 | $3,490.70 |
| 100 | $67.52950 | $6,752.95 |
| 500 | $62.92896 | $31,464.48 |
| 1,000 | $61.21347 | $61,213.47 |

