TAN ENG KIT 19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAN ENG KIT 19

DigiKey Part Number
399-11665-ND
Manufacturer
Manufacturer Product Number
TAN ENG KIT 19
Description
CAP KIT TANT 10UF-220UF 90PCS
Customer Reference
Detailed Description
Tantalum Capacitor Kit 10µF ~ 220µF 10 ~ 50V Surface Mount 90 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Tantalum
Capacitance Range
10µF ~ 220µF
Mounting Type
Surface Mount
Voltage - Rated
10 ~ 50V
Tolerance
±10%
Applications
General Purpose
Features
High Temperature
Quantity
90 Pieces (Assorted Per Value)
Packages Included
1206, 1411, 2312, 2917 (3216, 3528, 6032, 7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.