
T598D157M010ATE025 | |
---|---|
DigiKey Part Number | 399-T598D157M010ATE025TR-ND - Tape & Reel (TR) 399-T598D157M010ATE025CT-ND - Cut Tape (CT) 399-T598D157M010ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D157M010ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
10 | $10.61900 | $106.19 |
50 | $8.57280 | $428.64 |
100 | $7.94060 | $794.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.87224 | $3,436.12 |
1,000 | $6.54148 | $6,541.48 |
1,500 | $6.37579 | $9,563.69 |
2,500 | $6.19214 | $15,480.35 |
3,500 | $6.08474 | $21,296.59 |
5,000 | $5.98147 | $29,907.35 |
6,000 | $5.93252 | $35,595.12 |
12,000 | $5.76761 | $69,211.32 |
12,500 | $5.75888 | $71,986.00 |