
T598V157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-T598V157M010ATE025TR-ND - Tape & Reel (TR) 399-T598V157M010ATE025CT-ND - Cut Tape (CT) 399-T598V157M010ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V157M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $17.41300 | $174.13 |
| 50 | $14.37780 | $718.89 |
| 100 | $13.43720 | $1,343.72 |
| 500 | $11.84834 | $5,924.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.35619 | $11,356.19 |
| 2,000 | $10.95096 | $21,901.92 |
| 3,000 | $10.74791 | $32,243.73 |
| 5,000 | $10.52285 | $52,614.25 |
| 7,000 | $10.39121 | $72,738.47 |


