
T591B107M004ATE070 | |
|---|---|
DigiKey Part Number | 399-18693-2-ND - Tape & Reel (TR) 399-18693-1-ND - Cut Tape (CT) 399-18693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B107M004ATE070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M004ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | $10.19000 | Parametric Equivalent |
| T520B107M006ATE070 | KEMET | 63,502 | 399-4009-1-ND | $7.23000 | Parametric Equivalent |
| T520T107M006APE070 | KEMET | 3,000 | 399-12386-1-ND | $12.58000 | Parametric Equivalent |
| T591B107M006ATE070 | KEMET | 2,862 | 399-19584-1-ND | $9.70000 | Parametric Equivalent |
| PTMOJ107BT070 | Cal-Chip Electronics, Inc. | 4,000 | 4713-PTMOJ107BT070CT-ND | $12.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.51770 | $451.77 |
| 500 | $3.80968 | $1,904.84 |
| 1,000 | $3.59066 | $3,590.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.41036 | $6,820.72 |
| 6,000 | $3.18760 | $19,125.60 |
| 10,000 | $3.10518 | $31,051.80 |

