
PTMOJ107BT070 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ107BT070TR-ND - Tape & Reel (TR) 4713-PTMOJ107BT070CT-ND - Cut Tape (CT) 4713-PTMOJ107BT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ107BT070 |
Description | PTANT 20% 6.3V 100UF B LSR 70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.55420 | $327.71 |
| 100 | $6.03870 | $603.87 |
| 500 | $5.16788 | $2,583.94 |
| 1,000 | $4.89837 | $4,898.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.67643 | $9,352.86 |
| 4,000 | $4.49377 | $17,975.08 |
| 6,000 | $4.40223 | $26,413.38 |
| 10,000 | $4.30075 | $43,007.50 |
| 14,000 | $4.24142 | $59,379.88 |

