
T543X336M050ATW040 | |
|---|---|
DigiKey Part Number | 399-12242-2-ND - Tape & Reel (TR) 399-12242-1-ND - Cut Tape (CT) 399-12242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336M050ATW040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336M050ATW040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.07000 | $121.07 |
| 10 | $94.45900 | $944.59 |
| 50 | $83.81220 | $4,190.61 |
| 100 | $83.70130 | $8,370.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $74.93256 | $37,466.28 |
| 1,000 | $73.20157 | $73,201.57 |

