Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543V685K050AHE065 | |
|---|---|
DigiKey Part Number | T543V685K050AHE065-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543V685K050AHE065 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543V685K050AHE065 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543V685K050AHE0657280 | KEMET | 0 | T543V685K050AHE0657280-ND | $17.28839 | Parametric Equivalent |
| T543V685K050AHS065 | KEMET | 0 | T543V685K050AHS065-ND | $30.20702 | Parametric Equivalent |
| T543V685K050AHS0657280 | KEMET | 0 | T543V685K050AHS0657280-ND | $22.12921 | Parametric Equivalent |
| T543V685K050AHW065 | KEMET | 0 | T543V685K050AHW065-ND | $36.84103 | Parametric Equivalent |
| T543V685K050AHW0657280 | KEMET | 0 | T543V685K050AHW0657280-ND | $27.23372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.57289 | $25,572.89 |


