Parametric Equivalent

T543O476M050ATE060 | |
|---|---|
DigiKey Part Number | 399-T543O476M050ATE060TR-ND - Tape & Reel (TR) 399-T543O476M050ATE060CT-ND - Cut Tape (CT) 399-T543O476M050ATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543O476M050ATE060 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 50 V 2924 (7361 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543O476M050ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.00000 | $210.00 |
| 10 | $169.47700 | $1,694.77 |
| 50 | $160.43520 | $8,021.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $148.25790 | $14,825.79 |
| 200 | $144.12440 | $28,824.88 |
| 300 | $142.05337 | $42,616.01 |
| 500 | $139.75690 | $69,878.45 |










