T541X106M063AH6530 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $200.80520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $154.85048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $169.86146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $181.44884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $179.47370
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $194.35314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $103.97304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.97732
Datasheet
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X106M063AH6530

DigiKey Part Number
399-T541X106M063AH6530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X106M063AH6530
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X106M063AH6530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
63 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X106K063CH6630KEMET0399-T541X106K063CH6630TR-ND$200.80520Parametric Equivalent
T541X106M063AH6630KEMET0399-T541X106M063AH6630TR-ND$154.85048Parametric Equivalent
T541X106M063AH6730KEMET0399-T541X106M063AH6730TR-ND$169.86146Parametric Equivalent
T541X106M063BH6730KEMET0399-T541X106M063BH6730TR-ND$181.44884Parametric Equivalent
T541X106M063CH6630KEMET0399-T541X106M063CH6630TR-ND$179.47370Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$139.97104$69,985.52
Manufacturers Standard Package