Parametric Equivalent
Parametric Equivalent

T543X106K063AHW075 | |
|---|---|
DigiKey Part Number | 399-T543X106K063AHW075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X106K063AHW075 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X106K063AHW075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X106K063CH6630 | KEMET | 0 | 399-T541X106K063CH6630TR-ND | $200.80520 | Parametric Equivalent |
| T543X106K063ATE075 | KEMET | 0 | 399-T543X106K063ATE075TR-ND | $72.97732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $103.97304 | $51,986.52 |



