T540D477K003BH87057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $91.66696
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $68.72171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.04790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $79.64775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $116.59614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $89.85900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $99.18604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $74.54212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $111.53936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.75338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $124.06424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $107.42660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.97521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $119.85884
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477K003BH87057280

DigiKey Part Number
T540D477K003BH87057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D477K003BH87057280
Description
CAP TANT POLY 470UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477K003BH87057280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$94.96462$237,411.55
Manufacturers Standard Package