T540B686K006CH86107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.49344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $56.24535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.66104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $66.50910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $96.89506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $76.77285
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $78.21819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.86404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $90.57476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $71.12779
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $102.68890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $81.39154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.55713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $65.99591
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K006CH86107280

DigiKey Part Number
T540B686K006CH86107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K006CH86107280
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K006CH86107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$76.25966$610,077.28
Manufacturers Standard Package