T540B157M003AH8710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.02993
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $55.88573
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.11973
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $66.08385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $96.27552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $76.28198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $77.71808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $60.47488
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $89.99564
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $70.67301
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $102.03232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $80.87113
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $84.01648
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $65.57394
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B157M003AH8710

DigiKey Part Number
T540B157M003AH8710-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B157M003AH8710
Description
CAP TANT POLY 150UF 3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B157M003AH8710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$88.86234$177,724.68
Manufacturers Standard Package