Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540B157K003DH8710WAFL | |
|---|---|
DigiKey Part Number  | T540B157K003DH8710WAFL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T540B157K003DH8710WAFL  | 
Description  | CAP TANT POLY 150UF 3V 1411  | 
Manufacturer Standard Lead Time  | 99 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T540B157K003DH8710WAFL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | 150 µF  | |
Tolerance  | ±10%  | |
Voltage - Rated  | 3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 80mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | COTS  | |
Features  | High Reliability  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | $110.80200 | $6,648.12 | 


