T540B157K003BH8710WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $67.10708
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $77.96533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $88.70058
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $72.01033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $82.80942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $77.42550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $88.16617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $104.80817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $83.23917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $93.92200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $110.80200
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B157K003BH8710WAFL

DigiKey Part Number
T540B157K003BH8710WAFL-ND
Manufacturer
Manufacturer Product Number
T540B157K003BH8710WAFL
Description
CAP TANT POLY 150UF 3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B157K003BH8710WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
150 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
120$93.49642$11,219.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.