T530X477M006ATE006 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1,476
Unit Price: $29.40000
Datasheet

Similar


KEMET
In Stock: 1,448
Unit Price: $58.54000
Datasheet

Similar


KEMET
In Stock: 2,279
Unit Price: $58.46000
Datasheet
7343-20 (EIA) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X477M006ATE006

DigiKey Part Number
399-4136-2-ND - Tape & Reel (TR)
399-4136-1-ND - Cut Tape (CT)
399-4136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X477M006ATE006
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X477M006ATE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.27000$60.27
10$44.80700$448.07
50$38.64100$1,932.05
100$36.73270$3,673.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$33.50138$16,750.69
1,000$32.50004$32,500.04
1,500$31.99843$47,997.64
2,500$31.44212$78,605.30
Manufacturers Standard Package