
T530X477M006AHE010 | |
---|---|
DigiKey Part Number | 399-10380-2-ND - Tape & Reel (TR) 399-10380-1-ND - Cut Tape (CT) 399-10380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006AHE010 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006AHE010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.75000 | $55.75 |
10 | $41.22700 | $412.27 |
50 | $35.43040 | $1,771.52 |
100 | $33.63720 | $3,363.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.60042 | $15,300.21 |
1,000 | $29.65977 | $29,659.77 |
1,500 | $29.18835 | $43,782.53 |
2,500 | $28.66578 | $71,664.45 |