7343-20 (EIA) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X337M010AHE004

DigiKey Part Number
399-10376-2-ND - Tape & Reel (TR)
399-10376-1-ND - Cut Tape (CT)
399-10376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X337M010AHE004
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 4mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X337M010AHE004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.28000$65.28
10$48.83100$488.31
50$42.25700$2,112.85
100$40.22320$4,022.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$36.77806$18,389.03
1,000$35.71046$35,710.46
1,500$35.17559$52,763.39
Manufacturers Standard Package