T528I336M010ATE150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,705
Unit Price: $7.08000
Datasheet
KO Cap T528-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528I336M010ATE150

DigiKey Part Number
399-5238-2-ND - Tape & Reel (TR)
399-5238-1-ND - Cut Tape (CT)
399-5238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528I336M010ATE150
Description
CAP TANT POLY 33UF 10V 1206
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T528I336M010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
I
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable