
TCTOAS1A336M8R-ZF1 | |
---|---|
DigiKey Part Number | 478-TCTOAS1A336M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCTOAS1A336M8R-ZF1CT-ND - Cut Tape (CT) 478-TCTOAS1A336M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOAS1A336M8R-ZF1 |
Description | AS- CASE / 336- CAP CODE / POLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AS | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.48600 | $44.86 |
50 | $3.45900 | $172.95 |
100 | $3.14300 | $314.30 |
500 | $2.61020 | $1,305.10 |
1,000 | $2.44540 | $2,445.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.24190 | $6,725.70 |
6,000 | $2.14228 | $12,853.68 |
9,000 | $2.09237 | $18,831.33 |
15,000 | $2.03705 | $30,555.75 |
21,000 | $2.00471 | $42,098.91 |
30,000 | $1.97359 | $59,207.70 |
36,000 | $1.95884 | $70,518.24 |