
T521X476M035ATE0307280 | |
|---|---|
DigiKey Part Number | 399-T521X476M035ATE0307280TR-ND - Tape & Reel (TR) 399-T521X476M035ATE0307280CT-ND - Cut Tape (CT) 399-T521X476M035ATE0307280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X476M035ATE0307280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X476M035ATE0307280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.12000 | $37.12 |
| 10 | $26.63800 | $266.38 |
| 50 | $22.47180 | $1,123.59 |
| 100 | $21.18350 | $2,118.35 |
| 500 | $19.50388 | $9,751.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.77191 | $35,543.82 |

