Parametric Equivalent
Parametric Equivalent

T521X337M016ATE050 | |
|---|---|
DigiKey Part Number | 399-10365-2-ND - Tape & Reel (TR) 399-10365-1-ND - Cut Tape (CT) 399-10365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X337M016ATE050 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X337M016ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X337M016AHE050 | KEMET | 0 | 399-T521X337M016AHE050TR-ND | $48.68196 | Parametric Equivalent |
| T521X337M016ATK050 | KEMET | 0 | 399-T521X337M016ATK050TR-ND | $32.97840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| 10 | $42.90800 | $429.08 |
| 50 | $36.85700 | $1,842.85 |
| 100 | $34.98580 | $3,498.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.81770 | $15,908.85 |
| 1,500 | $30.34435 | $45,516.53 |
| 2,500 | $29.79909 | $74,497.73 |











