
RS9116W-DB00-CC0-B2B | |
|---|---|
DigiKey Part Number | 336-RS9116W-DB00-CC0-B2B-ND |
Manufacturer | |
Manufacturer Product Number | RS9116W-DB00-CC0-B2B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, I2S, PCM, SDIO, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part RS9116 |
Part Status Last Time Buy | Memory Size 4MB Flash, 512kB ROM, 384kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.63V |
Protocol | Current - Receiving 10.2mA ~ 135mA |
Modulation CCK, DSSS, OFDM | Current - Transmitting 8.9mA ~ 313mA |
Frequency 2.4GHz, 5GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 18dBm | Package / Case 173-LFLGA Module |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | $136.73999 | $114,861.59 |











