
T521V476M020ATE055 | |
|---|---|
DigiKey Part Number  | 399-5939-2-ND - Tape & Reel (TR) 399-5939-1-ND - Cut Tape (CT) 399-5939-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T521V476M020ATE055  | 
Description  | CAP TANT POLY 47UF 20V 2917  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T521V476M020ATE055 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 47 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 55mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | V  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.68000 | $18.68 | 
| 10 | $12.73500 | $127.35 | 
| 50 | $10.38080 | $519.04 | 
| 100 | $9.65150 | $965.15 | 
| 500 | $8.42022 | $4,210.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $8.03898 | $8,038.98 | 
| 2,000 | $7.72508 | $15,450.16 | 
| 3,000 | $7.56780 | $22,703.40 | 
| 5,000 | $7.39344 | $36,967.20 | 
| 7,000 | $7.29148 | $51,040.36 | 
| 10,000 | $7.19342 | $71,934.20 | 

