
T521V476M016ATE040 | |
|---|---|
DigiKey Part Number | 399-13117-2-ND - Tape & Reel (TR) 399-13117-1-ND - Cut Tape (CT) 399-13117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M016ATE040 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M016ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V476M025ATE040 | KEMET | 601 | 399-T521V476M025ATE040CT-ND | $18.19000 | Parametric Equivalent |
| 16TQC47MW | Panasonic Industry | 4 | P16487CT-ND | $19.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.68100 | $136.81 |
| 50 | $11.15980 | $557.99 |
| 100 | $10.38050 | $1,038.05 |
| 500 | $9.06140 | $4,530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.65321 | $8,653.21 |
| 3,000 | $8.14863 | $24,445.89 |
| 5,000 | $7.96191 | $39,809.55 |

