
T521V476M025ATE040 | |
|---|---|
DigiKey Part Number | 399-T521V476M025ATE040TR-ND - Tape & Reel (TR) 399-T521V476M025ATE040CT-ND - Cut Tape (CT) 399-T521V476M025ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M025ATE040 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $12.25000 | $122.50 |
| 50 | $9.93820 | $496.91 |
| 100 | $9.22370 | $922.37 |
| 500 | $8.01514 | $4,007.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.64098 | $7,640.98 |
| 3,000 | $7.17858 | $21,535.74 |
| 5,000 | $7.00748 | $35,037.40 |


