Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

T521V476M016AHE0557280 | |
|---|---|
DigiKey Part Number | T521V476M016AHE0557280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V476M016AHE0557280 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M016AHE0557280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V476M016AHE055 | KEMET | 0 | T521V476M016AHE055-ND | $20.93482 | Parametric Equivalent |
| T521V476M016ATE055 | KEMET | 2,242 | 399-13116-1-ND | $20.06000 | Parametric Equivalent |
| T521V476M016ATE0557280 | KEMET | 0 | T521V476M016ATE0557280-ND | $6.84884 | Parametric Equivalent |
| T521V476M020ATE055 | KEMET | 5,819 | 399-5939-1-ND | $21.62000 | Parametric Equivalent |
| T521V476M020ATE0557111 | KEMET | 0 | 399-T521V476M020ATE0557111TR-ND | $9.19451 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $15.23620 | $121,889.60 |







