

16TQC47MYFT | |
|---|---|
DigiKey Part Number | P123511TR-ND - Tape & Reel (TR) P123511CT-ND - Cut Tape (CT) P123511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MYFT |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MYFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D15 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.55200 | $145.52 |
| 50 | $11.90640 | $595.32 |
| 100 | $11.08830 | $1,108.83 |
| 500 | $9.70384 | $4,851.92 |
| 1,000 | $9.27525 | $9,275.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.49569 | $25,487.07 |
| 9,000 | $8.11732 | $73,055.88 |



