
T499D106M050ATE1K0 | |
---|---|
DigiKey Part Number | 399-T499D106M050ATE1K0TR-ND - Tape & Reel (TR) 399-T499D106M050ATE1K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T499D106M050ATE1K0 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T499D106M050ATE1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $17.08700 | $170.87 |
50 | $14.11640 | $705.82 |
100 | $13.19920 | $1,319.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.64730 | $5,823.65 |
1,000 | $11.16696 | $11,166.96 |
1,500 | $10.92627 | $16,389.41 |
2,500 | $10.65949 | $26,648.72 |
3,500 | $10.50346 | $36,762.11 |
5,000 | $10.35338 | $51,766.90 |
6,000 | $10.28225 | $61,693.50 |