T521V156M025ATE090 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $32.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.69115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.94217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.47176

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,000
Unit Price: $17.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $12.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 453
Unit Price: $19.46000
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V156M025ATE090

DigiKey Part Number
399-12345-2-ND - Tape & Reel (TR)
399-12345-1-ND - Cut Tape (CT)
399-12345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V156M025ATE090
Description
CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V156M025ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.90000$17.90
10$12.17700$121.77
50$9.89420$494.71
100$9.19140$919.14
500$8.00130$4,000.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.63295$7,632.95
2,000$7.32963$14,659.26
3,000$7.17767$21,533.01
5,000$7.00925$35,046.25
7,000$6.91075$48,375.25
10,000$6.81597$68,159.70
12,000$6.77106$81,252.72
Manufacturers Standard Package