

25TQC15MYFD | |
|---|---|
DigiKey Part Number | P16192TR-ND - Tape & Reel (TR) P16192CT-ND - Cut Tape (CT) P16192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MYFD |
Description | CAP TANT POLY 15UF 25V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MYFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.24000 | $142.40 |
| 50 | $11.63680 | $581.84 |
| 100 | $10.83180 | $1,083.18 |
| 500 | $9.47134 | $4,735.67 |
| 1,000 | $9.05006 | $9,050.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.28566 | $24,856.98 |
| 9,000 | $7.91373 | $71,223.57 |

