
T521V107M016ATI050 | |
---|---|
DigiKey Part Number | 399-T521V107M016ATI050TR-ND - Tape & Reel (TR) 399-T521V107M016ATI050CT-ND - Cut Tape (CT) 399-T521V107M016ATI050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATI050 |
Description | CAP TANT POLY HV 100UF 16V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $15.09700 | $150.97 |
50 | $12.40060 | $620.03 |
100 | $11.56680 | $1,156.68 |
500 | $10.15714 | $5,078.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.72067 | $9,720.67 |
2,000 | $9.36123 | $18,722.46 |
3,000 | $9.18109 | $27,543.27 |
5,000 | $8.98142 | $44,907.10 |
7,000 | $8.86468 | $62,052.76 |