
T521T476M12RATE090 | |
---|---|
DigiKey Part Number | 399-18658-2-ND - Tape & Reel (TR) 399-18658-1-ND - Cut Tape (CT) 399-18658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521T476M12RATE090 |
Description | CAP TANT POLY 47UF 12.5V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521T476M12RATE090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 12.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.26500 | $112.65 |
50 | $9.12080 | $456.04 |
100 | $8.45820 | $845.82 |
500 | $7.33916 | $3,669.58 |
1,000 | $6.99273 | $6,992.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.56461 | $19,693.83 |
6,000 | $6.35495 | $38,129.70 |
9,000 | $6.24989 | $56,249.01 |