
T521D475M063ATE300 | |
---|---|
DigiKey Part Number | 399-18652-2-ND - Tape & Reel (TR) 399-18652-1-ND - Cut Tape (CT) 399-18652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D475M063ATE300 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M063ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $14.13900 | $141.39 |
50 | $11.57420 | $578.71 |
100 | $10.78350 | $1,078.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.44494 | $4,722.47 |
1,000 | $9.03054 | $9,030.54 |
1,500 | $8.82299 | $13,234.49 |
2,500 | $8.59288 | $21,482.20 |
3,500 | $8.45831 | $29,604.09 |
5,000 | $8.32891 | $41,644.55 |
6,000 | $8.26757 | $49,605.42 |