Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521B226M016ATE090 | |
|---|---|
DigiKey Part Number | 399-13112-2-ND - Tape & Reel (TR) 399-13112-1-ND - Cut Tape (CT) 399-13112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B226M016ATE090 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B226M016ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.91800 | $69.18 |
| 50 | $5.46780 | $273.39 |
| 100 | $5.02070 | $502.07 |
| 500 | $4.26380 | $2,131.90 |
| 1,000 | $4.02981 | $4,029.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.83715 | $7,674.30 |
| 6,000 | $3.59900 | $21,594.00 |
| 10,000 | $3.51093 | $35,109.30 |




